| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-544-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-544-158 |
337-008-544-158
| Heilind Number: | EDA337-008-544-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-544-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 8 positions, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in all operating conditions. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation. Rated for an amperage of 3A, it meets industry standards for power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.

