| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-544-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-544-168 |
337-008-544-168
| Heilind Number: | EDA337-008-544-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-544-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also boasts a sturdy construction with UL 94V-0 Thermoplastic Polyester housing material. Designed for optimal performance, this connector offers a single row with eight positions, facilitating seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics designer, this Card Edge Connector is a must-have component for your projects.

