| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-544-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-544-602 |
337-008-544-602
| Heilind Number: | EDA337-008-544-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-544-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this innovative Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 8 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in diverse operating environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its Green color adds a touch of organization to your assembly. Rated for an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, making it a vital component in your electronic setup. Trust in its quality and durability for seamless and reliable connectivity.

