| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-544-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-544-604 |
337-008-544-604
| Heilind Number: | EDA337-008-544-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-544-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, crafted for optimal performance in a single-row configuration. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring a convenient pitch of .156 inches and accommodating 8 positions, this connector offers versatile connectivity options. Its straight mount orientation and spacing of .2 inches between rows make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various environments. Elevate your PCB assembly with this high-quality connector, a must-have in any electronics toolkit.

