| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-558-102 |
337-008-558-102
| Heilind Number: | EDA337-008-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-558-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 8 positions, it offers efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. Its .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.

