| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-558-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-558-158 |
337-008-558-158
| Heilind Number: | EDA337-008-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-558-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a single row layout with 8 positions, ensuring optimal performance in your devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees both safety and efficiency. Its green color adds a touch of vibrancy to your assembly, while the right angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Trust in its quality to streamline your board-to-board connections with ease.

