| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-558-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-558-603 |
337-008-558-603
| Heilind Number: | EDA337-008-558-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-558-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a pitch of .156 inches and a row spacing of .2 inches, it offers optimal performance for your electronic projects. The connector is engineered with precision, boasting Copper Alloy contacts for reliable conductivity. Its right-angle mount orientation and single row configuration with eight positions make it versatile for various applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it ensures consistent functionality even in challenging environments. Upgrade your setup with this essential component for seamless board-to-board connections.

