| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-558-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-558-612 |
337-008-558-612
| Heilind Number: | EDA337-008-558-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-558-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration on your circuit boards. Its sleek design in vibrant green not only adds a pop of color but also ensures easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a contact material of Copper Alloy, it offers excellent conductivity, perfect for high-performance applications. Featuring a single row layout with 8 positions, it provides ample connectivity options for your electronic devices. The right angle mount orientation allows for space-saving installation, while the .156-inch pitch and .2-inch row spacing ensure precise fitting. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, it is ideal for use in a variety of environments. Upgrade your connectivity solutions with this reliable Card Edge Connector.

