| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-559-101 |
337-008-559-101
| Heilind Number: | EDA337-008-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-559-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector in vibrant green. This essential component, designed for high-performance PCB applications, features UL 94V-0 Thermoplastic Polyester housing for superior durability and safety. With a single row configuration and 8 positions, it ensures efficient data transmission. Crafted with precision from Copper Alloy, it guarantees reliable contact and conductivity. The right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in environments with temperatures ranging from -40 to 105 °C, it's a must-have for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.

