| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-559-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-559-103 |
337-008-559-103
| Heilind Number: | EDA337-008-559-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-559-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, this connector features a single row layout with eight positions, ensuring optimal performance in your electronic assemblies. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a rated amperage of 3A and an operating temperature range from -40 to 105°C, this connector offers robust functionality in diverse environments. Its right-angle mount orientation adds versatility to your PCB designs, making it a valuable component in your connectivity solutions. Explore seamless connections with this high-quality Card Edge Connector.

