| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-559-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-559-104 |
337-008-559-104
| Heilind Number: | EDA337-008-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-559-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this component boasts a single row layout with 8 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliable performance in diverse applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in challenging environments. Trust in this connector for robust and secure board-to-board connections.

