| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-559-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-559-158 |
337-008-559-158
| Heilind Number: | EDA337-008-559-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-559-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. Boasting a single row with 8 positions and a pitch of .156 inches, it offers efficient board-to-board connectivity. The right-angle mount orientation allows for versatile installation options. Operating within a wide temperature range of -40 to 105°C, it guarantees performance in various environments. Trust in this connector for high-speed data transfer and power delivery in your electronic designs.

