| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-559-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-559-602 |
337-008-559-602
| Heilind Number: | EDA337-008-559-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-559-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a current rating of 3 A, it delivers reliable power transmission. Featuring a single row design with 8 positions, it offers optimal connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right angle mount orientation allows for space-saving installation, perfect for tight setups. Operating within a wide temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Upgrade your connectivity solutions today with this essential component.

