| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-559-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-559-607 |
337-008-559-607
| Heilind Number: | EDA337-008-559-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-559-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row configuration with 8 positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in any application. The copper alloy contact material guarantees efficient power transfer, with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your system with this high-quality connector.

