| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-559-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-559-608 |
337-008-559-608
| Heilind Number: | EDA337-008-559-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-559-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with eight positions, perfect for efficient board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its right-angle mount orientation allows for flexible installation, while its 3A amperage rating ensures safe and efficient power transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.

