| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-500-101 |
337-009-500-101
| Heilind Number: | EDA337-009-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-500-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row layout with nine positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, it guarantees reliability in even the most demanding environments. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its superior quality for your connectivity needs.

