| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-500-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-500-102 |
337-009-500-102
| Heilind Number: | EDA337-009-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-500-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted with precision and durability in mind, this connector features a single row design with nine positions, ensuring seamless and reliable data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester in a striking green color, adding a touch of efficiency to your setup. With a contact material of Copper Alloy, you can trust in its conductivity and longevity. The .156-inch pitch and .2-inch row spacing offer optimal compatibility with your board layout. Designed for straight mount orientation, it's easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for seamless PCB connections. Elevate your projects with unparalleled performance and quality.

