| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-500-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-500-103 |
337-009-500-103
| Heilind Number: | EDA337-009-500-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-500-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 9 positions, offering reliable power and data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures long-lasting quality. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. The copper alloy contact material and straight mount orientation further enhance its efficiency. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic setups with this essential component.

