| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-500-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-500-168 |
337-009-500-168
| Heilind Number: | EDA337-009-500-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-500-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with nine positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees both reliability and visibility. The contact material, made of Copper Alloy, offers optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector provides a secure and robust connection, meeting the highest standards of performance and durability. Upgrade your connectivity solutions today with this essential component.

