| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-520-101 |
337-009-520-101
| Heilind Number: | EDA337-009-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-520-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and durability. Ideal for high-performance applications, it offers a maximum amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105 °C. With 9 positions and a single row configuration, it provides efficient and reliable board-to-board connectivity. The copper alloy contact material and .156-inch pitch guarantee optimal signal transmission, while the .2-inch row spacing allows for easy installation. Whether you require straight or right-angle mount orientation, this connector delivers versatility and precision. Elevate your electronic projects with this essential component, meeting the highest standards of quality and performance.

