337-009-520-102

Heilind Number:EDA337-009-520-102
Manufacturer:EDAC
Manufacturer Number:337-009-520-102
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-009-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-009-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with nine positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With a copper alloy contact material and a pitch of .156 inches, this connector offers efficient power delivery at a maximum amperage of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable solution for your connectivity needs. Elevate your PCB assembly with this essential component.