| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-520-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-520-158 |
337-009-520-158
| Heilind Number: | EDA337-009-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-520-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .156 inches and straight mount orientation, this connector offers easy installation on your board. Its 9 positions and 1 row configuration cater to various connection needs, making it a versatile choice for your projects. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your PCB assembly with this high-quality connector for efficient and secure data transmission.

