| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-520-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-520-602 |
337-009-520-602
| Heilind Number: | EDA337-009-520-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-520-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic devices. Crafted with precision and durability in mind, this connector features a single row layout with nine positions, ensuring efficient data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh operating conditions, with a wide temperature range of -40 to 105°C. Each contact is meticulously engineered from Copper Alloy, capable of handling up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, this connector offers a secure and stable connection on your circuit board. Whether for industrial machinery or consumer electronics, trust in the quality and functionality of our Card Edge Connector for seamless connectivity solutions.

