| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-520-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-520-604 |
337-009-520-604
| Heilind Number: | EDA337-009-520-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-520-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronics with our high-performance Card Edge Connector. Designed for seamless connectivity, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in harsh environments. With a 3 A amperage rating, it delivers efficient power transmission. Featuring one row and nine positions, it is perfect for various PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in our Card Edge Connector for superior quality and performance in your projects.

