| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-520-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-520-608 |
337-009-520-608
| Heilind Number: | EDA337-009-520-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-520-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for seamless integration, this connector ensures reliable power delivery with an amperage capacity of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting performance. With a single row layout and a pitch of .156 inches, it offers efficient PCB connectivity. The straight mount orientation and a total of 9 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a dependable choice for your electronic projects. Explore its potential in our range of PCB connectors.

