| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-520-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-520-678 |
337-009-520-678
| Heilind Number: | EDA337-009-520-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-520-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration onto circuit boards. Crafted with precision and quality in mind, this connector features a single row layout with 9 positions, ensuring efficient data transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliability in operation, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. The copper alloy contact material provides optimal conductivity, while the green color coding allows for easy identification. Suitable for a variety of applications, this connector is a must-have for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance. Upgrade your board-to-board connections with this essential component.

