Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-009-521-101 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 9 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-009-521-101 |
337-009-521-101
Heilind Number: | EDA337-009-521-101 |
Manufacturer: | EDAC |
Manufacturer Number: | 337-009-521-101 |
ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for seamless integration on PCBs, it features a single row configuration with 9 positions, ideal for streamlined data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable signal transfer. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this high-quality connector for optimal performance.