| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-521-104 |
337-009-521-104
| Heilind Number: | EDA337-009-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-521-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, crafted for seamless integration in PCB assemblies. Featuring a single row design with nine positions, this connector ensures efficient signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in diverse applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of environments. Trust in its 3A amperage rating for optimal power delivery. Perfect for board-to-board connections, this green connector is a must-have for your electronic projects.

