| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-521-112 |
337-009-521-112
| Heilind Number: | EDA337-009-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-521-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. Crafted with precision and durability in mind, this connector features a single row layout with nine positions, ensuring efficient data transfer. Its UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connections with this essential component.

