| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-521-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-521-158 |
337-009-521-158
| Heilind Number: | EDA337-009-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-521-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with nine positions and a pitch of .156 inches, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation in a wide temperature range from -40 to 105°C. The copper alloy contact material offers excellent conductivity, while the green housing adds a touch of color to your assembly. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install and perfect for various applications in electronics and technology. Upgrade your connectivity solutions with this high-quality and efficient Card Edge Connector.

