| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-521-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-521-168 |
337-009-521-168
| Heilind Number: | EDA337-009-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-521-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 9 positions, ideal for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. The straight mount orientation simplifies installation, making it a versatile choice for diverse applications in the electronics industry. Trust in our Card Edge Connector for superior performance and durability.

