| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-521-602 |
337-009-521-602
| Heilind Number: | EDA337-009-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-521-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Engineered for reliability, this connector boasts a single row design with nine positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and performance even in harsh environments. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, it offers versatility for various applications. The green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're a professional in the electronics industry or a DIY enthusiast, this Card Edge Connector is a must-have for your projects. Elevate your connectivity solutions with this essential component.

