| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-521-603 |
337-009-521-603
| Heilind Number: | EDA337-009-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-521-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a single row with 9 positions and a contact pitch of .156 inches, ensuring secure and reliable connections. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this straight-mount connector is a versatile solution for your board-to-board connectivity needs. Upgrade your systems with this high-quality component, essential for seamless data transmission and power distribution.

