| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-521-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-521-607 |
337-009-521-607
| Heilind Number: | EDA337-009-521-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-521-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with nine positions, ensuring optimal performance for your circuitry. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green color, offering both durability and visual appeal. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, ensures reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this essential component will streamline your electronic projects. Elevate your connectivity game with our Card Edge Connector.

