| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-521-612 |
337-009-521-612
| Heilind Number: | EDA337-009-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-521-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with nine positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers reliable performance but also adds a pop of color to your assembly. The copper alloy contact material guarantees secure and stable connections, with a current rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment and installation. Operating seamlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Trust in its straight mount orientation for easy installation onto your PCB, making it an essential component for your connectivity needs. Elevate your electronic designs with this high-quality Card Edge Connector.

