| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-521-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-521-658 |
337-009-521-658
| Heilind Number: | EDA337-009-521-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-521-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in your electronic devices. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row configuration and copper alloy contact material, it offers efficient power delivery with a 3 A amperage rating. The .156-inch pitch and .2-inch row spacing, combined with nine positions, allow for precise and secure connections on your PCB. Whether you require straight mount orientation or operate in extreme temperatures ranging from -40 to 105 °C, this connector guarantees exceptional functionality. Explore our wide range of board-to-board PCB connectors to find the perfect solution for your connectivity needs.

