| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-523-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-523-103 |
337-009-523-103
| Heilind Number: | EDA337-009-523-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-523-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your circuit board assembly. Featuring a vibrant green color, this connector not only offers high performance but also adds a touch of visual appeal to your electronic setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and reliable conductivity. The single-row design, with a pitch of .156 inches and a row spacing of .2 inches, accommodates up to 9 positions with a 3A amperage rating. Perfect for straight mount orientations, it effortlessly facilitates board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Explore the seamless functionality and quality construction of our Card Edge Connector for your next project.

