| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-523-104 |
337-009-523-104
| Heilind Number: | EDA337-009-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-523-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setups with this Card Edge Connector. Designed for seamless integration, it features a single row with nine positions, facilitating efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality even in demanding environments. Whether for industrial applications or DIY projects, this green connector is a versatile solution for your connectivity needs.

