| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-523-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-523-158 |
337-009-523-158
| Heilind Number: | EDA337-009-523-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-523-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a single row layout with 9 positions, offering reliable contact for your electronic components. The durable housing, made from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures long-lasting functionality even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment and secure attachment. Crafted with copper alloy contacts, it guarantees efficient power transmission up to 3A, meeting your connectivity needs with ease. Whether for industrial applications or DIY projects, this connector, with a straight mount orientation, provides a stable and efficient link. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility and durability in various settings. Elevate your PCB connections with this essential component, a perfect fit for board-to-board setups.

