| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-523-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-523-602 |
337-009-523-602
| Heilind Number: | EDA337-009-523-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-523-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it offers a striking visual appeal while ensuring a reliable power supply with its 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and copper alloy contacts, it provides efficient signal transmission across its 9 positions. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry.

