| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-523-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-523-607 |
337-009-523-607
| Heilind Number: | EDA337-009-523-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-523-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with nine positions, offering reliable power and data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures long-lasting durability. With a contact material of Copper Alloy, it guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.

