| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-523-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-523-612 |
337-009-523-612
| Heilind Number: | EDA337-009-523-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-523-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and a total of 9 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and a pitch of .156 inches make installation a breeze. Upgrade your electronic systems with this essential component for seamless and efficient data transfer.

