| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-524-101 |
337-009-524-101
| Heilind Number: | EDA337-009-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-524-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts a single row design with nine positions, ensuring efficient power transmission. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. This connector is designed for straight mounting orientation, accommodating various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for diverse environments. Elevate your electronic projects with this essential connector, a must-have in any PCB assembly toolkit.

