| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-524-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-524-104 |
337-009-524-104
| Heilind Number: | EDA337-009-524-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-524-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Featuring a vibrant green hue, this connector offers a reliable 3A current for seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and Copper Alloy contacts, it guarantees efficient signal transfer across its 9 positions. The .156-inch pitch and .2-inch row spacing facilitate easy integration onto your PCB. Whether for straight or right-angle mounting, this connector performs flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component.

