| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-524-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-524-112 |
337-009-524-112
| Heilind Number: | EDA337-009-524-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-524-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for high-performance applications, this connector features a single row configuration with nine positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The copper alloy contact material and .156-inch pitch optimize conductivity, while the green housing adds a touch of visual distinction. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector meets stringent performance standards. Whether you're assembling electronic devices or industrial machinery, trust in the quality and precision of our Card Edge Connector to streamline your connectivity needs.

