| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-524-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-524-602 |
337-009-524-602
| Heilind Number: | EDA337-009-524-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-524-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row with nine positions for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. Each contact is made of robust Copper Alloy, capable of handling up to 3 A of current. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment and secure attachment. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stable performance. Perfect for various applications in the electronics industry, this green connector is a vital component for seamless board-to-board connections. Elevate your connectivity solutions with this essential connector.

