| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-524-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-524-612 |
337-009-524-612
| Heilind Number: | EDA337-009-524-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-524-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this green connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance. With a single row layout and 9 positions, it offers efficient data transfer capabilities. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your PCB. Suitable for a wide range of applications, this connector is a versatile and essential component for your electronic projects. Operating efficiently in temperatures ranging from -40 to 105°C, it's built to withstand demanding environments. Upgrade your device's connectivity with this high-quality Card Edge Connector.

