| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-540-101 |
337-009-540-101
| Heilind Number: | EDA337-009-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-540-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for efficiency and durability, this connector features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, each of the 9 positions guarantees a secure and reliable connection. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures functionality in a wide variety of settings. Trust in this essential connector for all your electronic applications.

