| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-540-107 |
337-009-540-107
| Heilind Number: | EDA337-009-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-540-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with nine positions, ideal for streamlined board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. The green color coding and straight mount orientation make it easy to identify and install. With a current rating of 3 A and a pitch of .156 inches, it offers efficient power transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Stay connected with confidence using this high-quality Card Edge Connector.

