| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-540-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-540-112 |
337-009-540-112
| Heilind Number: | EDA337-009-540-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-540-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise alignment for optimal performance. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Boasting nine positions, it accommodates multiple connections with ease. Suitable for a wide range of applications, this connector operates reliably in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for hassle-free installation, making it a valuable addition to any project requiring secure board-to-board PCB connections.

